Direct



HN-M6-01 | |
|---|---|
DigiKey Part Number | HN-M6-01-ND |
Manufacturer | |
Manufacturer Product Number | HN-M6-01 |
Description | NUT HEX NYLON M6 |
Customer Reference | |
Detailed Description | M6 Hex Nut 0.390" (9.91mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | HN-M6-01 Models |
Category | Type Hex |
Manufacturer Essentra Components | Thread Size M6 |
Series | Thickness 0.210" (5.33mm) |
Packaging 1000 per Pkg | Width 0.390" (9.91mm) |
Part Status Obsolete | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04M060100HN | Essentra Components | 26.277 | RPC7080-ND | 0,13000 € | Direct |


