Similar



HN-M4-01 | |
|---|---|
DigiKey Part Number | HN-M4-01-ND |
Manufacturer | |
Manufacturer Product Number | HN-M4-01 |
Description | NUT HEX NYLON M4 |
Customer Reference | |
Detailed Description | M4 Hex Nut 0.270" (6.86mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | HN-M4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | 1000 per Pkg | |
Part Status | Obsolete | |
Type | Hex | |
Thread Size | M4 | |
Thickness | 0.120" (3.05mm) | |
Width | 0.270" (6.86mm) | |
Material | Nylon | |
Plating | - |


