HN-6-32-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 45.051
Unit Price: 0,08000 €
Datasheet
#6-32 Hex Nut 0.305" (7.75mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6-32 Hex Nut 0.305" (7.75mm) Nylon
Supporting your Project: Printed Circuit Board Solutions

HN-6-32-01

DigiKey Part Number
RPC1742-ND
Manufacturer
Manufacturer Product Number
HN-6-32-01
Description
NUT HEX NYLON #6-32
Customer Reference
Detailed Description
#6-32 Hex Nut 0.305" (7.75mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
HN-6-32-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hex
Manufacturer
Essentra Components
Thread Size
#6-32
Series
Thickness
0.110" (2.79mm)
Packaging
1000 per Pkg
Width
0.305" (7.75mm)
Part Status
Obsolete
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0400632HNEssentra Components45.051RPC8570-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes