


HN-4-40-01 | |
|---|---|
DigiKey Part Number | RPC4123-ND |
Manufacturer | |
Manufacturer Product Number | HN-4-40-01 |
Description | NUT HEX NYLON #4-40 |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.245" (6.22mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | HN-4-40-01 Models |
Category | Type Hex |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Thickness 0.093" (2.36mm) |
Packaging 1000 per Pkg | Width 0.245" (6.22mm) |
Part Status Obsolete | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0400440HN | Essentra Components | 15.097 | RPC8567-ND | 0,12000 € | Direct |


