


HMSP-TM-8-01 | |
|---|---|
DigiKey Part Number | RPC1962-ND |
Manufacturer | |
Manufacturer Product Number | HMSP-TM-8-01 |
Description | BRD SPT SNAP FIT THR STUD 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | HMSP-TM-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.877" (22.27mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21880 € | 5,47 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,19150 € | 19,15 € |
| 250 | 0,17652 € | 44,13 € |
| 500 | 0,16658 € | 83,29 € |
| 1.000 | 0,15770 € | 157,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

