




HMSP-TM-3-01 | |
|---|---|
DigiKey Part Number | RPC1331-ND |
Manufacturer | |
Manufacturer Product Number | HMSP-TM-3-01 |
Description | BRD SPT SNAP FIT THR STUD 3/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | HMSP-TM-3-01 Models |
Category | Between Board Height 0.188" (4.78mm) 3/16" |
Manufacturer Essentra Components | Length - Overall 0.566" (14.37mm) |
Series | Support Hole Diameter 0.152" (3.86mm) |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Fit | Material Nylon |
Mounting Type Threaded Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,23800 € | 1,19 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19960 € | 4,99 € |
| 50 | 0,18640 € | 9,32 € |
| 100 | 0,17460 € | 17,46 € |
| 250 | 0,16080 € | 40,20 € |
| 500 | 0,15168 € | 75,84 € |
| 1.000 | 0,14351 € | 143,51 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

