


HMSP-TM-12-01 | |
|---|---|
DigiKey Part Number | HMSP-TM-12-01-ND |
Manufacturer | |
Manufacturer Product Number | HMSP-TM-12-01 |
Description | BRD SPT SNAP FIT THR STUD 3/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | HMSP-TM-12-01 Models |
Category | Between Board Height 0.750" (19.05mm) 3/4" |
Manufacturer Essentra Components | Length - Overall 1.129" (28.67mm) |
Series | Support Hole Diameter 0.152" (3.86mm) |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Fit | Material Nylon |
Mounting Type Threaded Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31800 € | 1,59 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,23560 € | 23,56 € |
| 250 | 0,21752 € | 54,38 € |
| 500 | 0,20548 € | 102,74 € |
| 1.000 | 0,19474 € | 194,74 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

