HG-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HG-9
HG-9
HG-9
Supporting your Project: Printed Circuit Board Solutions

HG-9

DigiKey Part Number
RP456-ND
Manufacturer
Manufacturer Product Number
HG-9
Description
GROMMET 0.558" TPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.675" (17.15mm) Grommet 0.558" (14.17mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HG-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Circular - 0.675" (17.15mm)
Diameter - Inside
0.558" (14.17mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.340
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29700 €2,97 €
250,27840 €6,96 €
500,26520 €13,26 €
1000,25250 €25,25 €
2500,23660 €59,15 €
5000,22528 €112,64 €
1.0000,21452 €214,52 €
3.0000,19851 €595,53 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €