




HG-17 | |
|---|---|
DigiKey Part Number | RPC3080-ND |
Manufacturer | |
Manufacturer Product Number | HG-17 |
Description | GROMMET 0.315" TPE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.433" (11.00mm) Grommet 0.315" (8.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HG-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.079" (2.01mm) | |
Panel Cutout Dimensions | Circular - 0.433" (11.00mm) | |
Diameter - Inside | 0.315" (8.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,27720 € | 13,86 € |
| 100 | 0,26390 € | 26,39 € |
| 250 | 0,24732 € | 61,83 € |
| 500 | 0,23548 € | 117,74 € |
| 1.000 | 0,22422 € | 224,22 € |
| 3.000 | 0,20749 € | 622,47 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

