
HG-17-V0 | |
|---|---|
DigiKey Part Number | 145-HG-17-V0-ND |
Manufacturer | |
Manufacturer Product Number | HG-17-V0 |
Description | GROMMET,HOLE,FLEXIBLE,BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.433" (11.00mm) Grommet 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.079" (2.01mm) | |
Panel Cutout Dimensions | Circular - 0.433" (11.00mm) | |
Diameter - Inside | 0.315" (8.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38516 € | 385,16 € |
| Unit Price without VAT: | 0,38516 € |
|---|---|
| Unit Price with VAT: | 0,45834 € |

