




HG-12 | |
|---|---|
DigiKey Part Number | RPC4119-ND |
Manufacturer | |
Manufacturer Product Number | HG-12 |
Description | GROMMET 0.734" TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.976" (24.79mm) Grommet 0.734" (18.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HG-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.976" (24.79mm) | |
Diameter - Inside | 0.734" (18.64mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,55600 € | 13,90 € |
| 50 | 0,52920 € | 26,46 € |
| 100 | 0,50410 € | 50,41 € |
| 250 | 0,47240 € | 118,10 € |
| 500 | 0,44984 € | 224,92 € |
| 1.000 | 0,42836 € | 428,36 € |
| 3.000 | 0,39640 € | 1.189,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

