


HFCC-A-8-01 | |
|---|---|
DigiKey Part Number | RPC2284-ND |
Manufacturer | |
Manufacturer Product Number | HFCC-A-8-01 |
Description | CBL CLIP FLAT NATURAL ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Arrowhead, Winged |
Datasheet | Datasheet |
EDA/CAD Models | HFCC-A-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged | |
Opening Size | - | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.125" (28.58mm) | |
Width | 0.547" (13.89mm) | |
Height | 0.500" (12.70mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.047" ~ 0.078" (1.19mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21200 € | 5,30 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,19230 € | 19,23 € |
| 250 | 0,18028 € | 45,07 € |
| 500 | 0,17166 € | 85,83 € |
| 1.000 | 0,16345 € | 163,45 € |
| 3.000 | 0,15124 € | 453,72 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

