
HDSB2-350-XL | |
|---|---|
DigiKey Part Number | HDSB2-350-XL-ND |
Manufacturer | |
Manufacturer Product Number | HDSB2-350-XL |
Description | STRAPPING TIE BLACK 350LB 4.17' |
Customer Reference | |
Detailed Description | Strapping Black 15.10" (383.50mm) 0.500" (12.70mm) 350 lbs (158.76 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 4.25' | |
Bundle Diameter | 15.10" (383.50mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 4.17' (1.27m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 350 lbs (158.76 kg) | |
Features | Impact Resistant, UV Resistant | |
Material | Acetal | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

