
HDSB2-350-R | |
|---|---|
DigiKey Part Number | HDSB2-350-R-ND |
Manufacturer | |
Manufacturer Product Number | HDSB2-350-R |
Description | STRAPPING TIE BLACK 350LB 1.250' |
Customer Reference | |
Detailed Description | Strapping Black 4.00" (101.60mm) 0.500" (12.70mm) 350 lbs (158.76 kg) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Essentra Components | Length - Actual 1.250' (381.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 350 lbs (158.76 kg) |
Part Status Obsolete | Features Impact Resistant, UV Resistant |
Wire/Cable Tie Type Strapping | Material Acetal |
Length - Approximate 15" | Color Black |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |

