
HDSB1-350-R | |
|---|---|
DigiKey Part Number | HDSB1-350-R-ND |
Manufacturer | |
Manufacturer Product Number | HDSB1-350-R |
Description | STRAPPING TIE BLACK 350LB 1.250' |
Customer Reference | |
Detailed Description | Strapping Black 4.00" (101.60mm) 0.500" (12.70mm) 350 lbs (158.76 kg) |
Datasheet | Datasheet |
EDA/CAD Models | HDSB1-350-R Models |
Category | Width 0.500" (12.70mm) |
Manufacturer Essentra Components | Length - Actual 1.250' (381.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 350 lbs (158.76 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Strapping | Color Black |
Length - Approximate 15" | Base Product Number |
Bundle Diameter 4.00" (101.60mm) |

