


HDSB1-350-L | |
|---|---|
DigiKey Part Number | HDSB1-350-L-ND |
Manufacturer | |
Manufacturer Product Number | HDSB1-350-L |
Description | STRAPPING TIE BLACK 350LB 2.750' |
Customer Reference | |
Detailed Description | Strapping Black 9.70" (246.40mm) 0.500" (12.70mm) 350 lbs (158.76 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 33" | |
Bundle Diameter | 9.70" (246.40mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.750' (838.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 350 lbs (158.76 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,66560 € | 16,64 € |
| 50 | 0,62580 € | 31,29 € |
| 100 | 0,58840 € | 58,84 € |
| 250 | 0,54248 € | 135,62 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

