


HCS3-01A4-RT | |
|---|---|
DigiKey Part Number | RPC3078-ND |
Manufacturer | |
Manufacturer Product Number | HCS3-01A4-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.118" ~ 0.629" (3.00mm ~ 15.98mm) |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 1.220" (30.99mm) |
Part Status Active | Height 1.082" (27.48mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Top Lock Retaining Bar | Adhesive Rubber Based (RMS-24) |
Opening Size 0.118" ~ 0.629" (3.00mm ~ 15.98mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,93880 € | 23,47 € |
| 50 | 0,89400 € | 44,70 € |
| 100 | 0,85120 € | 85,12 € |
| 250 | 0,79780 € | 199,45 € |
| 500 | 0,75970 € | 379,85 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

