


HCS1-01 | |
|---|---|
DigiKey Part Number | RPC4117-ND |
Manufacturer | |
Manufacturer Product Number | HCS1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.118" ~ 0.629" (3.00mm ~ 15.98mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.220" (30.99mm) |
Packaging Bulk | Height 1.141" (28.98mm) |
Part Status Active | Panel Hole Size 0.157" ~ 0.189" (4.00mm ~ 4.80mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Top Lock Retaining Bar | Panel Thickness 0.016" ~ 0.063" (0.40mm ~ 1.60mm) |
Opening Size 0.118" ~ 0.629" (3.00mm ~ 15.98mm) | Base Product Number |
Mounting Type Arrowhead, Winged |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50436 € | 126,09 € |
| Unit Price without VAT: | 0,50436 € |
|---|---|
| Unit Price with VAT: | 0,60019 € |

