GRS2050121A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 0
Unit Price: 0,45000 €
Datasheet
Circular - 0.500" (12.70mm) Grommet, Sleeved 0.375" (9.52mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.500" (12.70mm) Grommet, Sleeved 0.375" (9.52mm) Black
GRS2050121A
GRS2050121A
Supporting your Project: Printed Circuit Board Solutions

GRS2050121A

DigiKey Part Number
RPC6134-ND
Manufacturer
Manufacturer Product Number
GRS2050121A
Description
GROMMET SLEEVE 0.375" PVC BLACK
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Grommet, Sleeved 0.375" (9.52mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Obsolete
Bushing, Grommet Type
Grommet, Sleeved
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Diameter - Inside
0.375" (9.52mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes