


GRO125121A | |
|---|---|
DigiKey Part Number | RPC4110-ND |
Manufacturer | |
Manufacturer Product Number | GRO125121A |
Description | GROMMET 1.000" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.250" (31.75mm) Grommet 1.000" (25.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO125121A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.250" (31.75mm) | |
Diameter - Inside | 1.000" (25.40mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,39000 € | 13,90 € |
| 25 | 1,30240 € | 32,56 € |
| 50 | 1,24020 € | 62,01 € |
| 100 | 1,18090 € | 118,09 € |
| 250 | 1,10696 € | 276,74 € |
| 500 | 1,05412 € | 527,06 € |
| 2.000 | 0,95590 € | 1.911,80 € |
| 4.000 | 0,91030 € | 3.641,20 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |



