


GRO125031A | |
|---|---|
DigiKey Part Number | GRO125031A-ND |
Manufacturer | |
Manufacturer Product Number | GRO125031A |
Description | GROMMET 1.000" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.250" (31.75mm) Grommet 1.000" (25.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO125031A Models |
Category | Panel Thickness 0.031" (0.79mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 1.250" (31.75mm) |
Series | Diameter - Inside 1.000" (25.40mm) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65364 € | 1.307,28 € |
| Unit Price without VAT: | 0,65364 € |
|---|---|
| Unit Price with VAT: | 0,77783 € |

