




GRO100062A | |
|---|---|
DigiKey Part Number | RPC4108-ND |
Manufacturer | |
Manufacturer Product Number | GRO100062A |
Description | GROMMET 0.875" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet 0.875" (22.22mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO100062A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.875" (22.22mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,48320 € | 12,08 € |
| 50 | 0,46020 € | 23,01 € |
| 100 | 0,43820 € | 43,82 € |
| 250 | 0,41064 € | 102,66 € |
| 500 | 0,39102 € | 195,51 € |
| 1.000 | 0,37234 € | 372,34 € |
| 2.500 | 0,34902 € | 872,55 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |




