


GRO075062A | |
|---|---|
DigiKey Part Number | GRO075062A-ND |
Manufacturer | |
Manufacturer Product Number | GRO075062A |
Description | GROMMET 0.629" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet 0.629" (15.98mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO075062A Models |
Category | Panel Thickness 0.063" (1.60mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.750" (19.05mm) |
Series | Diameter - Inside 0.629" (15.98mm) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22041 € | 2.204,10 € |
| Unit Price without VAT: | 0,22041 € |
|---|---|
| Unit Price with VAT: | 0,26229 € |

