Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black
GRO037091A
GRO037091A
Supporting your Project: Printed Circuit Board Solutions

GRO037091A

DigiKey Part Number
RPC4101-ND
Manufacturer
Manufacturer Product Number
GRO037091A
Description
GROMMET 0.250" PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GRO037091A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.094" (2.39mm)
Panel Cutout Dimensions
Circular - 0.375" (9.53mm)
Diameter - Inside
0.250" (6.35mm)
Features
Weather Resistant
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.320
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18800 €1,88 €
250,17640 €4,41 €
500,16820 €8,41 €
1000,16010 €16,01 €
2500,15000 €37,50 €
5000,14282 €71,41 €
1.0000,13599 €135,99 €
2.5000,12747 €318,68 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €