


GRO037041A | |
|---|---|
DigiKey Part Number | GRO037041A-ND |
Manufacturer | |
Manufacturer Product Number | GRO037041A |
Description | GROMMET 0.281" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Grommet 0.281" (7.14mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO037041A Models |
Category | Panel Thickness 0.047" (1.19mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.375" (9.53mm) |
Series | Diameter - Inside 0.281" (7.14mm) |
Packaging Bulk | Features Weather Resistant |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires | Base Product Number |

