


GRO018031A | |
|---|---|
DigiKey Part Number | GRO018031A-ND |
Manufacturer | |
Manufacturer Product Number | GRO018031A |
Description | GROMMET 0.109" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.188" (4.78mm) Grommet 0.109" (2.77mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO018031A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" (0.79mm) | |
Panel Cutout Dimensions | Circular - 0.188" (4.78mm) | |
Diameter - Inside | 0.109" (2.77mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08576 € | 857,60 € |
| Unit Price without VAT: | 0,08576 € |
|---|---|
| Unit Price with VAT: | 0,10205 € |

