

GRIP0500A | |
---|---|
DigiKey Part Number | RPC6123-ND |
Manufacturer | |
Manufacturer Product Number | GRIP0500A |
Description | HANDLE PVC RND FINGER GRASP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle PVC Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Instrumentation | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | PVC | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,67000 € | 2,67 € |
5 | 2,47600 € | 12,38 € |
10 | 2,39600 € | 23,96 € |
25 | 2,29400 € | 57,35 € |
Unit Price without VAT: | 2,67000 € |
---|---|
Unit Price with VAT: | 3,17730 € |