


GRIP0300A | |
|---|---|
DigiKey Part Number | RPC6121-ND |
Manufacturer | |
Manufacturer Product Number | GRIP0300A |
Description | HANDLE PVC RND TAPERED GRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle PVC Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | GRIP0300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Instrumentation | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | PVC | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 5 | 3,92600 € | 19,63 € |
| 10 | 3,80000 € | 38,00 € |
| 25 | 3,63840 € | 90,96 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |


