


GRIP0100A | |
|---|---|
DigiKey Part Number | RPC6119-ND |
Manufacturer | |
Manufacturer Product Number | GRIP0100A |
Description | HANDLE PVC RND TAPERED GRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle PVC Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | GRIP0100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Instrumentation | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | PVC | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 3,02200 € | 15,11 € |
| 10 | 2,92400 € | 29,24 € |
| 25 | 2,80040 € | 70,01 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


