


GRF54131A | |
|---|---|
DigiKey Part Number | RPC6114-ND |
Manufacturer | |
Manufacturer Product Number | GRF54131A |
Description | PUSH FIT BUMPER FOOT: 6.9 MM (0. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.492" Dia (12.50mm) PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Material | PVC | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,26440 € | 26,44 € |
| 250 | 0,24416 € | 61,04 € |
| 500 | 0,23082 € | 115,41 € |
| 1.000 | 0,21885 € | 218,85 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

