


GRF45050A | |
|---|---|
DigiKey Part Number | RPC6113-ND |
Manufacturer | |
Manufacturer Product Number | GRF45050A |
Description | PUSH FIT BUMPER FOOT: 9.5 MM (0. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.492" Dia (12.50mm) PVC Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 0.492" Dia (12.50mm) |
Packaging Box | Material PVC |
Part Status Active | Mounting Type Push In |
Type Bumper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,08000 € | 5,40 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,92520 € | 23,13 € |
| 50 | 0,87020 € | 43,51 € |
| 100 | 0,82130 € | 82,13 € |
| 250 | 0,76452 € | 191,13 € |
| 500 | 0,72676 € | 363,38 € |
| 1.000 | 0,69296 € | 692,96 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

