


GRF33106A | |
|---|---|
DigiKey Part Number | RPC6111-ND |
Manufacturer | |
Manufacturer Product Number | GRF33106A |
Description | PUSH FIT BUMPER FOOT: COMPATIBLE |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.311" Dia (7.90mm) PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.311" Dia (7.90mm) | |
Material | PVC | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,36160 € | 9,04 € |
| 50 | 0,33880 € | 16,94 € |
| 100 | 0,31810 € | 31,81 € |
| 250 | 0,29420 € | 73,55 € |
| 500 | 0,27834 € | 139,17 € |
| 1.000 | 0,26416 € | 264,16 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


