


GRE34078A | |
|---|---|
DigiKey Part Number | RPC6106-ND |
Manufacturer | |
Manufacturer Product Number | GRE34078A |
Description | GROMMET EDGE SOLID PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Edging - 164.1' L (50.00m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Straight Panels |
Manufacturer Essentra Components | Panel Thickness 0.209" ~ 0.267" (5.31mm ~ 6.78mm) |
Series | Panel Cutout Dimensions Edging - 164.1' L (50.00m) |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet - Edging, Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,23000 € | 512,23 € |
| 10 | 435,50700 € | 4.355,07 € |
| Unit Price without VAT: | 512,23000 € |
|---|---|
| Unit Price with VAT: | 609,55370 € |

