Edging - 164.1' L (50.00m) Grommet - Edging, Solid Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 164.1' L (50.00m) Grommet - Edging, Solid Black
Supporting your Project: Printed Circuit Board Solutions

GRE34076A

DigiKey Part Number
RPC6104-ND
Manufacturer
Manufacturer Product Number
GRE34076A
Description
GROMMET EDGE SOLID PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Edging - 164.1' L (50.00m) Grommet - Edging, Solid Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.106" ~ 0.149" (2.69mm ~ 3.78mm)
Panel Cutout Dimensions
Edging - 164.1' L (50.00m)
Diameter - Inside
-
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1322,27000 €322,27 €
10273,98100 €2.739,81 €
25256,85520 €6.421,38 €
Manufacturers Standard Package
Unit Price without VAT:322,27000 €
Unit Price with VAT:383,50130 €