


GRE34074A | |
|---|---|
DigiKey Part Number | RPC6102-ND |
Manufacturer | |
Manufacturer Product Number | GRE34074A |
Description | GROMMET EDGE SOLID PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Edging - 164.1' L (50.00m) Grommet - Edging, Solid Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.039" ~ 0.079" (0.99mm ~ 2.01mm) | |
Panel Cutout Dimensions | Edging - 164.1' L (50.00m) | |
Diameter - Inside | - | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,56000 € | 240,56 € |
| Unit Price without VAT: | 240,56000 € |
|---|---|
| Unit Price with VAT: | 286,26640 € |

