Edging - 164.1' L (50.00m) Grommet - Edging, Solid Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 164.1' L (50.00m) Grommet - Edging, Solid Black
Supporting your Project: Printed Circuit Board Solutions

GRE32343A

DigiKey Part Number
RPC6101-ND
Manufacturer
Manufacturer Product Number
GRE32343A
Description
GROMMET EDGE SOLID PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Edging - 164.1' L (50.00m) Grommet - Edging, Solid Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Straight Panels
Manufacturer
Essentra Components
Panel Thickness
0.031" ~ 0.047" (0.79mm ~ 1.19mm)
Series
Panel Cutout Dimensions
Edging - 164.1' L (50.00m)
Packaging
Box
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet - Edging, Solid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1187,18000 €187,18 €
10159,12200 €1.591,22 €
25149,17120 €3.729,28 €
50142,06320 €7.103,16 €
Manufacturers Standard Package
Unit Price without VAT:187,18000 €
Unit Price with VAT:222,74420 €