


GRD21625375PA | |
|---|---|
DigiKey Part Number | RPC6100-ND |
Manufacturer | |
Manufacturer Product Number | GRD21625375PA |
Description | GROMMET 1.220" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.625" (41.28mm) Grommet 1.220" (31.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.090" (2.29mm) | |
Panel Cutout Dimensions | Circular - 1.625" (41.28mm) | |
Diameter - Inside | 1.220" (31.00mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,78500 € | 17,85 € |
| 25 | 1,67280 € | 41,82 € |
| 50 | 1,59300 € | 79,65 € |
| 100 | 1,51680 € | 151,68 € |
| 250 | 1,42184 € | 355,46 € |
| 500 | 1,35394 € | 676,97 € |
| 1.000 | 1,28931 € | 1.289,31 € |
| 3.000 | 1,19321 € | 3.579,63 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |


