


GRD2043061PA | |
|---|---|
DigiKey Part Number | RPC6094-ND |
Manufacturer | |
Manufacturer Product Number | GRD2043061PA |
Description | GROMMET 0.315" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.430" (10.92mm) Grommet 0.315" (8.00mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 0.430" (10.92mm) | |
Diameter - Inside | 0.315" (8.00mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,26920 € | 13,46 € |
| 100 | 0,25630 € | 25,63 € |
| 250 | 0,24028 € | 60,07 € |
| 500 | 0,22878 € | 114,39 € |
| 1.000 | 0,21785 € | 217,85 € |
| 2.500 | 0,20420 € | 510,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

