


GRD2039061PA | |
|---|---|
DigiKey Part Number | RPC6093-ND |
Manufacturer | |
Manufacturer Product Number | GRD2039061PA |
Description | GROMMET 0.252" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.390" (9.91mm) Grommet 0.252" (6.40mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 0.390" (9.91mm) | |
Diameter - Inside | 0.252" (6.40mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,17300 € | 17,30 € |
| 250 | 0,16208 € | 40,52 € |
| 500 | 0,15436 € | 77,18 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


