


GRD1075091PA | |
|---|---|
DigiKey Part Number | RPC6087-ND |
Manufacturer | |
Manufacturer Product Number | GRD1075091PA |
Description | GROMMET 0.563" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet 0.563" (14.30mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.090" (2.29mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.563" (14.30mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 $ | 0,41 $ |
| 10 | 0,35200 $ | 3,52 $ |
| 25 | 0,33000 $ | 8,25 $ |
| 50 | 0,31400 $ | 15,70 $ |
| 100 | 0,29900 $ | 29,90 $ |
| Unit Price without VAT: | 0,41000 $ |
|---|---|
| Unit Price with VAT: | 0,48790 $ |


