Circular - 1.590" (40.50mm) Grommet Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.590" (40.50mm) Grommet Gray
GR67M40A
GR67M40A
Supporting your Project: Printed Circuit Board Solutions

GR67M40A

DigiKey Part Number
RPC4096-ND
Manufacturer
Manufacturer Product Number
GR67M40A
Description
GROMMET RUBBER GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular - 1.590" (40.50mm) Grommet Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.059" ~ 0.157" (1.50mm ~ 4.00mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 1.590" (40.50mm)
Series
Features
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Part Status
Active
Color
Gray
Bushing, Grommet Type
Grommet
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,79800 €17,98 €
251,68480 €42,12 €
501,60440 €80,22 €
1001,52770 €152,77 €
2501,43200 €358,00 €
5001,36366 €681,83 €
1.0001,29858 €1.298,58 €
2.5001,21733 €3.043,33 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €