Circular - 1.496" (38.00mm) Grommet Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.496" (38.00mm) Grommet Gray
Supporting your Project: Printed Circuit Board Solutions

GR67464122A

DigiKey Part Number
RPC6081-ND
Manufacturer
Manufacturer Product Number
GR67464122A
Description
IP67 SEALING GROMMET GRAY .790
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular - 1.496" (38.00mm) Grommet Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.039" ~ 0.157" (0.99mm ~ 3.99mm)
Panel Cutout Dimensions
Circular - 1.496" (38.00mm)
Diameter - Inside
-
Features
IP67 - Dust Tight, Waterproof
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Color
Gray
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,85500 €28,55 €
252,67600 €66,90 €
502,54800 €127,40 €
1002,42640 €242,64 €
2502,27448 €568,62 €
5002,16590 €1.082,95 €
1.0002,06257 €2.062,57 €
2.5001,93356 €4.833,90 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,99840 €