


GR3405A | |
|---|---|
DigiKey Part Number | RPC4089-ND |
Manufacturer | |
Manufacturer Product Number | GR3405A |
Description | GROMMET 2.250" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.500" (63.50mm) Grommet 2.250" (57.15mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3405A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.328" (8.33mm) | |
Panel Cutout Dimensions | Circular - 2.500" (63.50mm) | |
Diameter - Inside | 2.250" (57.15mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,29900 € | 22,99 € |
| 25 | 2,15520 € | 53,88 € |
| 50 | 2,05200 € | 102,60 € |
| 175 | 1,87834 € | 328,71 € |
| 350 | 1,78866 € | 626,03 € |
| 525 | 1,73821 € | 912,56 € |
| 1.050 | 1,65527 € | 1.738,03 € |
| 2.625 | 1,55171 € | 4.073,24 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

