




GR3404A | |
|---|---|
DigiKey Part Number | RPC4088-ND |
Manufacturer | |
Manufacturer Product Number | GR3404A |
Description | GROMMET 2.250" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.500" (63.50mm) Grommet 2.250" (57.15mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3404A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 2.500" (63.50mm) | |
Diameter - Inside | 2.250" (57.15mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,67600 € | 36,76 € |
| 25 | 3,44600 € | 86,15 € |
| 50 | 3,28140 € | 164,07 € |
| 175 | 3,00371 € | 525,65 € |
| 350 | 2,86037 € | 1.001,13 € |
| 525 | 2,77973 € | 1.459,36 € |
| 1.050 | 2,64715 € | 2.779,51 € |
| 2.625 | 2,48161 € | 6.514,23 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

