Circular - 0.313" (7.95mm) Grommet 0.109" (2.77mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.313" (7.95mm) Grommet 0.109" (2.77mm) Black
GR3401A
GR3401A
Supporting your Project: Printed Circuit Board Solutions

GR3401A

DigiKey Part Number
RPC4087-ND
Manufacturer
Manufacturer Product Number
GR3401A
Description
GROMMET 0.109" SBR BLACK
Customer Reference
Detailed Description
Circular - 0.313" (7.95mm) Grommet 0.109" (2.77mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.094" (2.39mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.313" (7.95mm)
Series
Diameter - Inside
0.109" (2.77mm)
Packaging
Bulk
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Part Status
Obsolete
Color
Black
Bushing, Grommet Type
Grommet
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.