




GR3262A | |
|---|---|
DigiKey Part Number | RPC4077-ND |
Manufacturer | |
Manufacturer Product Number | GR3262A |
Description | GROMMET 1.250" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Grommet 1.250" (31.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3262A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 1.250" (31.75mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,43900 € | 14,39 € |
| 25 | 1,34880 € | 33,72 € |
| 50 | 1,28420 € | 64,21 € |
| 100 | 1,22280 € | 122,28 € |
| 250 | 1,14620 € | 286,55 € |
| 500 | 1,09148 € | 545,74 € |
| 1.000 | 1,03939 € | 1.039,39 € |
| 2.500 | 0,97434 € | 2.435,85 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


