




GR3246A | |
|---|---|
DigiKey Part Number | RPC4075-ND |
Manufacturer | |
Manufacturer Product Number | GR3246A |
Description | GROMMET 0.875" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.188" (30.18mm) Grommet 0.875" (22.22mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3246A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.141" (3.58mm) | |
Panel Cutout Dimensions | Circular - 1.188" (30.18mm) | |
Diameter - Inside | 0.875" (22.22mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,75480 € | 18,87 € |
| 50 | 0,71900 € | 35,95 € |
| 100 | 0,68450 € | 68,45 € |
| 250 | 0,64156 € | 160,39 € |
| 500 | 0,61092 € | 305,46 € |
| 1.000 | 0,58176 € | 581,76 € |
| 3.000 | 0,53837 € | 1.615,11 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

