




GR3156A | |
|---|---|
DigiKey Part Number | RPC4060-ND |
Manufacturer | |
Manufacturer Product Number | GR3156A |
Description | GROMMET 0.688" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet 0.688" (17.48mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3156A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.688" (17.48mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,58320 € | 14,58 € |
| 50 | 0,55520 € | 27,76 € |
| 100 | 0,52870 € | 52,87 € |
| 250 | 0,49548 € | 123,87 € |
| 500 | 0,47182 € | 235,91 € |
| 1.500 | 0,43661 € | 654,91 € |
| 3.000 | 0,41577 € | 1.247,31 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

