Circular - 0.625" (15.88mm) Grommet 0.375" (9.52mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.625" (15.88mm) Grommet 0.375" (9.52mm) Black
GR3150A
GR3150A
Supporting your Project: Printed Circuit Board Solutions

GR3150A

DigiKey Part Number
RPC4058-ND
Manufacturer
Manufacturer Product Number
GR3150A
Description
GROMMET 0.375" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Grommet 0.375" (9.52mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3150A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Diameter - Inside
0.375" (9.52mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27500 €2,75 €
250,25760 €6,44 €
500,24500 €12,25 €
1000,23330 €23,33 €
2500,21868 €54,67 €
5000,20822 €104,11 €
1.0000,19826 €198,26 €
2.5000,18584 €464,60 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €