




GR3121A | |
|---|---|
DigiKey Part Number | RPC4044-ND |
Manufacturer | |
Manufacturer Product Number | GR3121A |
Description | GROMMET 1.500" SBR BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.750" (44.45mm) Grommet 1.500" (38.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3121A Models |
Category | Panel Thickness 0.250" (6.35mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 1.750" (44.45mm) |
Series | Diameter - Inside 1.500" (38.10mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,38800 € | 34,70 € |
| 50 | 1,32160 € | 66,08 € |
| 100 | 1,25840 € | 125,84 € |
| 400 | 1,14108 € | 456,43 € |
| 800 | 1,08660 € | 869,28 € |
| 1.200 | 1,05596 € | 1.267,15 € |
| 2.800 | 0,99472 € | 2.785,22 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

